345-071-520-602

Heilind Number:EDA345-071-520-602
Manufacturer:EDAC
Manufacturer Number:345-071-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-520-602

Detailed Description

Enhance your electronic connections with our versatile Board To Board PCB Connector. Featuring a sleek green design, this connector offers high performance with a 3A amperage and 71 positions. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. The compact .1 inch pitch and .2 inch row spacing allow for efficient PCB integration, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB connectivity with this essential component.