345-071-520-603

Heilind Number:EDA345-071-520-603
Manufacturer:EDAC
Manufacturer Number:345-071-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-520-603

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Crafted with precision and reliability in mind, this essential component features 71 positions for seamless data transfer. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. With a contact material of Copper Alloy and a pitch of .1 inch, this connector is designed to deliver optimal conductivity. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this high-quality connector, a must-have in any electronic assembly toolkit.