345-071-520-612

Heilind Number:EDA345-071-520-612
Manufacturer:EDAC
Manufacturer Number:345-071-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-520-612

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. With 71 positions in a single row, it offers optimal data transfer efficiency. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable conductivity. Designed for straight mount orientation, it's perfect for seamless integration into your electronic assemblies. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the automotive, industrial, and telecommunications sectors. Upgrade your connectivity solutions with this green-colored connector that boasts a pitch of .1 inches and a row spacing of .2 inches, perfect for high-density PCB layouts. Trust in its quality and performance to meet your connectivity needs with precision.