345-071-521-103

Heilind Number:EDA345-071-521-103
Manufacturer:EDAC
Manufacturer Number:345-071-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-521-103

Detailed Description

Enhance connectivity in your electronic setups with our Board To Board PCB Connector. Featuring a single row design with 71 contact positions, this connector offers seamless integration for your circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contacts provide efficient power transmission. With a 3A amperage rating and a pitch of .1 inches, this connector is suitable for various applications. Its straight mount orientation and compact size make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments.Upgrade your connectivity solutions with this essential component.