345-071-521-104

Heilind Number:EDA345-071-521-104
Manufacturer:EDAC
Manufacturer Number:345-071-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-521-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 71-position board-to-board PCB connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered copper alloy contacts. The straight mount orientation ensures easy installation, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Upgrade your system with this essential connector for optimal functionality.