345-071-521-107

Heilind Number:EDA345-071-521-107
Manufacturer:EDAC
Manufacturer Number:345-071-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-521-107

Detailed Description

Enhance connectivity within your electronic systems with this premium Board To Board PCB Connector. Designed for optimal performance, it features 71 positions in a single row, allowing for seamless data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures longevity and reliability even in demanding environments. Each contact is made of high-quality Copper Alloy, guaranteeing stable and efficient connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it an essential component for your PCB setups. Available in a sleek green color, it not only performs flawlessly but also adds a touch of visual appeal to your electronic assemblies. Trust in this connector to streamline your connections and optimize the functionality of your devices.