345-071-521-108

Heilind Number:EDA345-071-521-108
Manufacturer:EDAC
Manufacturer Number:345-071-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-521-108

Detailed Description

Enhance the connectivity of your electronic devices with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features 71 positions in a single row, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material provides optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage of 3A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this straight-mount connector is a reliable solution for your connectivity needs. Elevate your PCB assembly process with this essential component.