345-071-521-112

Heilind Number:EDA345-071-521-112
Manufacturer:EDAC
Manufacturer Number:345-071-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-521-112

Detailed Description

Elevate your PCB connection setup with this high-performing Board-to-Board Card Edge Connector. Designed for seamless integration, it boasts a single row with 71 positions for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance. The .1-inch pitch and .2-inch row spacing offer precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in challenging environments. Upgrade your system with this Straight-mount orientation connector for superior connectivity. Ideal for various applications, it's a must-have for any electronic setup requiring top-notch PCB connectors.