345-071-521-158

Heilind Number:EDA345-071-521-158
Manufacturer:EDAC
Manufacturer Number:345-071-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-521-158

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 71 positions for seamless integration. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery with a low amperage of 3 A. The straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Upgrade your electronic assemblies with this essential component for enhanced efficiency and connectivity.