345-071-521-188

Heilind Number:EDA345-071-521-188
Manufacturer:EDAC
Manufacturer Number:345-071-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-521-188

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector, featuring 71 positions for seamless data transfer. Crafted with precision in mind, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring both reliability and style. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer optimal signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and secure connectivity.