345-071-521-402

Heilind Number:EDA345-071-521-402
Manufacturer:EDAC
Manufacturer Number:345-071-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-521-402

Detailed Description

Enhance your connectivity with this versatile Green Board-to-Board PCB Connector. With a 3A amperage, it ensures efficient power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. Featuring 71 positions in a single row with copper alloy contacts, it offers reliable signal transfer. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have in any electronics enthusiast's toolkit. Elevate your connectivity experience with this essential component.