345-071-521-403

Heilind Number:EDA345-071-521-403
Manufacturer:EDAC
Manufacturer Number:345-071-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-521-403

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector offers seamless integration with its single-row, 71-position layout. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing provides durability. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your interconnect solutions with this straight mount orientation connector, designed to meet your connectivity needs with precision and quality.