345-071-521-407

Heilind Number:EDA345-071-521-407
Manufacturer:EDAC
Manufacturer Number:345-071-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-521-407

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a straight mount orientation and a single row design, it seamlessly integrates into your PCB setup. With 71 positions and a tight 0.1-inch pitch, it offers reliable and efficient data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.