345-071-521-412

Heilind Number:EDA345-071-521-412
Manufacturer:EDAC
Manufacturer Number:345-071-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless interconnection in electronic devices. Boasting 71 positions and a single row layout, it offers optimal efficiency for your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Choose this Straight mount orientation connector to streamline your assembly process and maintain consistent signal integrity. Elevate your design with this essential component, perfect for a wide range of applications.