345-071-521-458

Heilind Number:EDA345-071-521-458
Manufacturer:EDAC
Manufacturer Number:345-071-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-521-458

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 71 positions in a single row with a pitch of .1 inch, ensuring reliable data transmission. The connector's durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting performance, even in harsh operating environments ranging from -40 to 105°C. With a straight mount orientation and convenient row spacing of .2 inch, installation is quick and easy. Upgrade your electronic systems with this essential connector for optimal signal integrity.