345-071-521-478

Heilind Number:EDA345-071-521-478
Manufacturer:EDAC
Manufacturer Number:345-071-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-521-478

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring 71 positions in a single row and a pitch of .1 inches, it ensures seamless integration on your PCB. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. With copper alloy contacts and an amperage rating of 3A, this connector offers efficient power transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating within a wide temperature range from -40 to 105 °C, it ensures consistent performance in various conditions. Upgrade your PCB connections with this green-colored connector, a perfect choice for demanding industrial and commercial setups.