345-071-521-607

Heilind Number:EDA345-071-521-607
Manufacturer:EDAC
Manufacturer Number:345-071-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-521-607

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this green connector boasts a single row with 71 positions, catering to your diverse connection needs. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your setup with this essential component for seamless data transmission.