345-071-521-612

Heilind Number:EDA345-071-521-612
Manufacturer:EDAC
Manufacturer Number:345-071-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-521-612

Detailed Description

Enhance connectivity in your electronic setups with this durable and efficient 71-position board-to-board PCB connector. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in challenging environments. The green connector features a single row design with a .1-inch pitch, ideal for streamlined PCB connections. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees safe and stable operation. Whether for commercial or industrial applications, this straight-mount connector is a must-have component for seamless signal transmission. Upgrade your connectivity solutions with this essential connector.