345-071-521-658

Heilind Number:EDA345-071-521-658
Manufacturer:EDAC
Manufacturer Number:345-071-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-521-658

Detailed Description

Enhance your PCB connectivity with this high-performance 71-position card edge connector. Designed for seamless board-to-board integration, it features a single row configuration with a .1-inch pitch and .2-inch row spacing. The connector boasts a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in harsh environments. Crafted with copper alloy contacts, it offers optimal conductivity for your electronic applications. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.