345-071-521-688

Heilind Number:EDA345-071-521-688
Manufacturer:EDAC
Manufacturer Number:345-071-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-521-688

Detailed Description

Enhance your PCB connections with this durable and efficient Board To Board Card Edge Connector. Designed for seamless integration, this straight mount connector features 71 positions with a .1-inch pitch, perfect for high-density applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. Its compact design with a single row and .2-inch row spacing guarantees space-saving installation. Upgrade your connectivity solutions with this essential component.