345-071-523-101

Heilind Number:EDA345-071-523-101
Manufacturer:EDAC
Manufacturer Number:345-071-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-523-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 71-position layout ensures efficient data transmission, while the sturdy UL 94V-0 Thermoplastic Polyester housing guarantees durability. Crafted with precision, the copper alloy contacts provide reliable conductivity, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.