345-071-523-107

Heilind Number:EDA345-071-523-107
Manufacturer:EDAC
Manufacturer Number:345-071-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-523-107

Detailed Description

Enhance connectivity in electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 71 positions, ensuring efficient transmission of data and power. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in demanding environments with an operating temperature range of -40 to 105°C. The copper alloy contact material and .1-inch pitch deliver reliable performance, while the single row layout with .2-inch row spacing allows for easy PCB assembly. Ideal for green initiatives, this connector is not only efficient but also environmentally friendly. Upgrade your device with this essential component for optimal connectivity and performance.