345-071-523-108

Heilind Number:EDA345-071-523-108
Manufacturer:EDAC
Manufacturer Number:345-071-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-523-108

Detailed Description

Enhance your circuit connectivity with this high-performance 71-position board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable power transmission. With a compact pitch of .1 inches and straight mount orientation, it ensures a snug fit on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for a variety of applications. Upgrade your setup with this essential component for improved functionality and performance.