345-071-523-402

Heilind Number:EDA345-071-523-402
Manufacturer:EDAC
Manufacturer Number:345-071-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-523-402

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features 71 positions with a single row layout, ensuring optimal functionality. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of copper alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless PCB connectivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a variety of environments. Trust in this connector for efficient and secure connections in your electronic projects.