345-071-523-403

Heilind Number:EDA345-071-523-403
Manufacturer:EDAC
Manufacturer Number:345-071-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-523-403

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Perfect for demanding applications, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts for optimal conductivity. With 71 positions arranged in a single row at a pitch of .1 inches, it offers seamless integration on your board. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various setups. Trust in its quality construction for secure and efficient connectivity in your projects.