345-071-523-404

Heilind Number:EDA345-071-523-404
Manufacturer:EDAC
Manufacturer Number:345-071-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-523-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its 71 positions ensure efficient data transfer, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. Featuring copper alloy contacts and a straight mount orientation, it offers optimal signal conductivity and easy installation. With a low 3 A amperage and a wide operating temperature range of -40 to 105°C, this connector is perfect for a variety of electronic applications. Upgrade your setup with this essential component for enhanced performance and connectivity.