345-071-523-412

Heilind Number:EDA345-071-523-412
Manufacturer:EDAC
Manufacturer Number:345-071-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-523-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector offers 71 positions with a single row layout, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability in any application. With a contact material of Copper Alloy, you can trust in superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse environments. Its straight mount orientation and compact pitch of .1 inches make it easy to install, while the row spacing of .2 inches ensures optimal signal integrity. Elevate your electronic projects with this essential component.