345-071-523-488

Heilind Number:EDA345-071-523-488
Manufacturer:EDAC
Manufacturer Number:345-071-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-523-488

Detailed Description

Enhance your circuit connections with our high-performance Green Board-to-Board PCB Connector. Designed for seamless integration, this connector features 71 positions in a single row, ensuring efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a .1-inch pitch and .2-inch row spacing, it allows for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this Straight-mount connector to deliver optimal performance for your electronic projects. Elevate your connectivity solutions with this essential component.