345-071-523-603

Heilind Number:EDA345-071-523-603
Manufacturer:EDAC
Manufacturer Number:345-071-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-523-603

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 71 positions in a single row, ensuring efficient data transmission. Crafted with precision, it features copper alloy contacts for reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability while meeting safety standards. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers optimal signal integrity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.