345-071-523-607

Heilind Number:EDA345-071-523-607
Manufacturer:EDAC
Manufacturer Number:345-071-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-523-607

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in your PCB setup, this connector features 71 positions in a single row, ensuring optimal connectivity for your devices. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic projects. Upgrade your PCB connections with this essential component.