345-071-523-608

Heilind Number:EDA345-071-523-608
Manufacturer:EDAC
Manufacturer Number:345-071-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-523-608

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic systems. Crafted with precision, it features 71 positions for reliable signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures long-lasting stability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connections. The contact material, Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Its straight mount orientation and vibrant green color make it easy to install and visually stand out on the PCB. Trust in its performance for seamless data transfer and power distribution in your electronic designs.