345-071-524-108

Heilind Number:EDA345-071-524-108
Manufacturer:EDAC
Manufacturer Number:345-071-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-524-108

Detailed Description

Enhance connectivity in your PCB projects with our Board To Board Card Edge Connector. Featuring a vibrant green color and a single row design, this connector offers 71 positions for seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our connector to deliver consistent and secure connections for your electronic designs.