345-071-524-603

Heilind Number:EDA345-071-524-603
Manufacturer:EDAC
Manufacturer Number:345-071-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-524-603

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 71 positions in a single row with a pitch of .1 inches, offering precise and reliable connectivity. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing, ensuring robustness in demanding environments. Its Copper Alloy contacts guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your PCB setups with this essential component for enhanced performance and connectivity.