345-071-524-658

Heilind Number:EDA345-071-524-658
Manufacturer:EDAC
Manufacturer Number:345-071-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-524-658

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 71 positions, ensuring ample connectivity for your applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various industrial settings. Elevate your PCB assembly with this top-of-the-line connector.