345-071-524-688

Heilind Number:EDA345-071-524-688
Manufacturer:EDAC
Manufacturer Number:345-071-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-524-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-524-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 71 positions in a single row configuration, this connector ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable conductivity in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.