345-071-525-101

Heilind Number:EDA345-071-525-101
Manufacturer:EDAC
Manufacturer Number:345-071-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-525-101

Detailed Description

Enhance your PCB connectivity with this high-quality 71-position Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation for easy installation. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments with an operating temperature range of -40 to 105 °C. Each contact is made of Copper Alloy, guaranteeing efficient power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal signal transfer. Perfect for a wide range of applications, it's a must-have component for any electronic project.