345-071-525-102

Heilind Number:EDA345-071-525-102
Manufacturer:EDAC
Manufacturer Number:345-071-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-525-102

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for efficiency and reliability, it features 71 positions with a single row layout, ideal for streamlined circuitry. The UL 94V-0 thermoplastic polyester housing ensures durability, while the copper alloy contacts offer optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise mating is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environmental conditions. Choose this connector for seamless and secure card edge connections in your electronic projects.