345-071-525-103

Heilind Number:EDA345-071-525-103
Manufacturer:EDAC
Manufacturer Number:345-071-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-525-103

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 71 positions and a single row design, it offers seamless integration for your PCB assemblies. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments. With a contact material of Copper Alloy, it guarantees efficient conductivity. The straight mount orientation and a pitch of .1 inch make installation a breeze. Designed for optimal performance, this connector maintains a stable connection even in extreme temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.