345-071-525-104

Heilind Number:EDA345-071-525-104
Manufacturer:EDAC
Manufacturer Number:345-071-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-525-104

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration in PCB applications, this 71-position connector ensures reliable signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance. The straight mount orientation and compact .1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Ideal for professional and DIY projects alike, this green connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.