345-071-525-108

Heilind Number:EDA345-071-525-108
Manufacturer:EDAC
Manufacturer Number:345-071-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-525-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 71 positions for efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper Alloy contacts guarantee reliable conductivity, while a pitch and row spacing of .1 and .2 inches, respectively, enable precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Its straight mount orientation offers flexibility in installation, making it a versatile component for your PCB assembly needs. Upgrade your connectivity solutions with this essential connector.