345-071-525-188

Heilind Number:EDA345-071-525-188
Manufacturer:EDAC
Manufacturer Number:345-071-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-525-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-525-188

Detailed Description

Enhance your PCB connectivity with this high-performance 71-position board-to-board connector. Designed for seamless integration, its straight mount orientation, 0.1-inch pitch, and 0.2-inch row spacing ensure efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees durability and reliability in any application. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various electronic setups. Upgrade your setup with this essential component for seamless and secure connections.