345-071-525-402

Heilind Number:EDA345-071-525-402
Manufacturer:EDAC
Manufacturer Number:345-071-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-525-402

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Boasting 71 positions in a single row configuration, it ensures efficient signal transmission with its copper alloy contacts. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. The .1 inch pitch and .2 inch row spacing offer precise alignment on PCBs, while the straight mount orientation facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications, from consumer electronics to industrial machinery. Elevate your connectivity solutions with this essential component.