345-071-525-403

Heilind Number:EDA345-071-525-403
Manufacturer:EDAC
Manufacturer Number:345-071-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-525-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. Featuring 71 positions and a single row design, it allows for seamless and efficient connections. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and .1-inch pitch cater to high-power applications. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and suitable for various electronic systems. Upgrade your setup with this essential component for enhanced performance and reliability.