345-071-525-404

Heilind Number:EDA345-071-525-404
Manufacturer:EDAC
Manufacturer Number:345-071-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-525-404

Detailed Description

Enhance your circuitry with our high-performance Board To Board PCB Connector, meticulously engineered for seamless connectivity. Designed with 71 positions and a row spacing of .2 inches, this connector ensures reliable transmission in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees longevity and conductivity. With a straight mount orientation and a pitch of .1 inches, it facilitates easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Elevate your electronic assemblies with this essential component.