345-071-525-407

Heilind Number:EDA345-071-525-407
Manufacturer:EDAC
Manufacturer Number:345-071-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-525-407

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for optimal efficiency, this straight-mount connector features 71 positions, ensuring seamless communication between circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a dependable solution for your connectivity needs. Elevate your system's performance with this essential component.