345-071-525-408

Heilind Number:EDA345-071-525-408
Manufacturer:EDAC
Manufacturer Number:345-071-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-525-408

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Featuring 71 positions in a single row, this green connector is designed for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable performance. With a pitch of .1 inch and row spacing of .2 inches, precise connectivity is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your setup with this essential component.