345-071-525-602

Heilind Number:EDA345-071-525-602
Manufacturer:EDAC
Manufacturer Number:345-071-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-525-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, it features 71 positions in a single row with a pitch of .1 inches, ensuring precise and secure connections. The connector is crafted with a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance in various operating environments, ranging from -40 to 105°C. Its copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Elevate your PCB assembly with this essential component, ideal for applications in industries such as telecommunications, automotive, and consumer electronics.