345-071-525-603

Heilind Number:EDA345-071-525-603
Manufacturer:EDAC
Manufacturer Number:345-071-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-525-603

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row design and a total of 71 positions, this connector offers ample room for seamless communication between boards. The contact material, crafted from Copper Alloy, guarantees reliable and low-resistance connections. Its compact pitch of .1 inch and row spacing of .2 inch make it ideal for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your setup with this Straight mount orientation connector, perfect for efficient and secure board-to-board connections.