345-071-525-658

Heilind Number:EDA345-071-525-658
Manufacturer:EDAC
Manufacturer Number:345-071-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-525-658

Detailed Description

Enhance your electronic connections with our cutting-edge Green Board To Board PCB Connector. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures top-notch performance and safety. Its 71 positions, spaced perfectly at a .1-inch pitch with .2-inch row spacing, allow for seamless PCB integration. Crafted with Copper Alloy contacts, it guarantees efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse environmental conditions. Its straight mount orientation adds to its versatility, making it an essential component for your PCB assembly needs. Upgrade your connectivity solutions with this high-quality connector, a must-have in any electronic setup.