345-071-525-678

Heilind Number:EDA345-071-525-678
Manufacturer:EDAC
Manufacturer Number:345-071-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-525-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-525-678

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 71 positions, ensuring reliable and efficient performance. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting durability, while its green color adds a touch of vibrancy to your setup. With a low amperage of 3A, it's perfect for various electronic applications. The .1-inch pitch and .2-inch row spacing offer precise alignment, and the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Elevate your PCB designs with this essential component.